345-049-542-603

Heilind Number:EDA345-049-542-603
Manufacturer:EDAC
Manufacturer Number:345-049-542-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-049-542-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-049-542-603

Detailed Description

Enhance your PCB connections with our high-quality Board to Board PCB Connector. Designed for seamless performance, this connector features 49 positions in a single row, ensuring efficient signal transmission. The UL 94V-0 Thermoplastic Polyester housing material offers durability and safety, while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is achieved for seamless board-to-board connections. Operating smoothly in a temperature range of -40 to 105°C, it's suitable for a variety of applications. Choose this Straight-mount Card Edge Connector for optimal performance in your electronic setups.