345-049-542-607

Heilind Number:EDA345-049-542-607
Manufacturer:EDAC
Manufacturer Number:345-049-542-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-049-542-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-049-542-607

Detailed Description

Enhance connectivity within your PCB system with our 49-position Board to Board Card Edge Connector. Designed for seamless integration, this straight-mount connector features a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliable performance even in extreme operating temperatures ranging from -40 to 105°C. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission while conserving space on your board layout. The copper alloy contacts guarantee optimal conductivity, making it ideal for high-speed data and power applications. Elevate your design with this essential component, a standout in our diverse range of PCB connectors.