345-049-544-101

Heilind Number:EDA345-049-544-101
Manufacturer:EDAC
Manufacturer Number:345-049-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-049-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-049-544-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, it features 49 positions in a single row with a pitch of .1 inches, facilitating efficient data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, it ensures reliable conductivity in diverse operating environments. With a low amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is both efficient and resilient. Its straight mount orientation and compact design make it ideal for space-saving applications. Elevate your electronic assemblies with this essential connector, a must-have in any professional toolkit.