345-049-544-108

Heilind Number:EDA345-049-544-108
Manufacturer:EDAC
Manufacturer Number:345-049-544-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-049-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-049-544-108

Detailed Description

Enhance your PCB connectivity with this high-performing Board to Board Card Edge Connector. Designed with precision, it offers 49 positions in a single row, ensuring seamless and efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing, paired with Copper Alloy contacts, guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it facilitates easy installation on your circuit board. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your setup with this straight-mount orientation connector for optimal performance.