345-049-544-402

Heilind Number:EDA345-049-544-402
Manufacturer:EDAC
Manufacturer Number:345-049-544-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-049-544-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-049-544-402

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration in electronic systems, this connector boasts 49 positions for reliable data transmission. Its straight mount orientation and 0.1-inch pitch ensure a secure and stable connection, while the UL 94V-0 Thermoplastic Polyester housing material guarantees durability. With a contact material of Copper Alloy, you can trust in its conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Upgrade your PCB assemblies with this essential component for enhanced functionality and performance.