345-049-544-403

Heilind Number:EDA345-049-544-403
Manufacturer:EDAC
Manufacturer Number:345-049-544-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-049-544-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-049-544-403

Detailed Description

Enhance connectivity within your electronics with our Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features 49 positions with a single row layout, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance. With a 0.1-inch pitch and 0.2-inch row spacing, it offers precise alignment on your PCB. Operating seamlessly in a wide temperature range from -40 to 105°C, it's ideal for diverse applications. Elevate your PCB assembly process with this high-quality connector, essential for robust and efficient circuitry.