345-049-544-412

Heilind Number:EDA345-049-544-412
Manufacturer:EDAC
Manufacturer Number:345-049-544-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-049-544-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-049-544-412

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a single row configuration with 49 positions, facilitating efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliability in diverse operating environments. The green color adds a touch of visual distinction, while the 0.1-inch pitch and 0.2-inch row spacing offer precise alignment. Suitable for a wide range of applications, from industrial machinery to consumer electronics, this connector guarantees optimal performance even in extreme temperatures, with an operating range of -40 to 105 °C.Upgrade your connectivity solutions with this essential component.