345-049-544-458

Heilind Number:EDA345-049-544-458
Manufacturer:EDAC
Manufacturer Number:345-049-544-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-049-544-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-049-544-458

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. With a sleek green housing crafted from UL 94V-0 Thermoplastic Polyester, it offers both durability and safety. The copper alloy contact material ensures reliable performance, while the 49 positions allow for seamless data transmission. Featuring a compact design with a pitch of .1 inches, it's perfect for space-constrained applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse environments. Upgrade your PCB connections with this high-quality connector.