345-049-558-112

Heilind Number:EDA345-049-558-112
Manufacturer:EDAC
Manufacturer Number:345-049-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-049-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-049-558-112

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a single row layout with a total of 49 positions, ensuring optimal compatibility for your electronic devices. The right angle mount orientation offers versatility in assembly, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in various environments. With a contact material of Copper Alloy and a pitch of .1 inch, this connector provides efficient power transmission with minimal signal loss. Its operating temperature range of -40 to 105°C makes it suitable for a wide range of applications. Upgrade your PCB connections with this essential component.