345-049-558-158

Heilind Number:EDA345-049-558-158
Manufacturer:EDAC
Manufacturer Number:345-049-558-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-049-558-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-049-558-158

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Crafted with precision, it features 49 positions for seamless data transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in challenging environments. Its copper alloy contacts guarantee efficient power delivery, while the green color adds a touch of visual appeal. With a right-angle mount orientation and a compact pitch of .1 inch, it offers flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Upgrade your connectivity solutions with this advanced component.