345-049-558-402

Heilind Number:EDA345-049-558-402
Manufacturer:EDAC
Manufacturer Number:345-049-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-049-558-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-049-558-402

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Boasting a sleek design in a vibrant green hue, this connector is not only visually appealing but also durable, thanks to its UL 94V-0 Thermoplastic Polyester housing material. With a single row design and a total of 49 positions, it offers ample room for seamless connections. The contact material, made of Copper Alloy, ensures optimal conductivity. Its right-angle mount orientation and compact pitch of .1 inch make it suitable for tight spaces on your PCB. Designed for reliability, it operates smoothly within a wide temperature range from -40 to 105°C. Perfect for various applications in the electronics industry, this connector guarantees efficient and secure board-to-board connections. Upgrade your connectivity solutions with this essential component.