345-049-558-407

Heilind Number:EDA345-049-558-407
Manufacturer:EDAC
Manufacturer Number:345-049-558-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-049-558-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-049-558-407

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, it features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in operation. The 49 positions, arranged in a single row with a pitch of .1 inch, offer efficient connectivity for your PCB assemblies. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing reliable signal transmission. With a right-angle mount orientation, it facilitates easy installation and space-saving in tight layouts. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various electronic applications. Elevate your connectivity solutions with this sleek and efficient component.