345-049-558-488

Heilind Number:EDA345-049-558-488
Manufacturer:EDAC
Manufacturer Number:345-049-558-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-049-558-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-049-558-488

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector in a vibrant Green color. Designed for seamless integration, it features 49 positions with a single row layout, ensuring efficient signal transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the Copper Alloy contact material offers reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Its Right Angle mount orientation allows for flexible installation, making it ideal for various applications. Operating within a wide temperature range from -40 to 105°C, this connector ensures optimal performance in any environment. Upgrade your connectivity solutions with this essential component.