345-049-558-603

Heilind Number:EDA345-049-558-603
Manufacturer:EDAC
Manufacturer Number:345-049-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-049-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-049-558-603

Detailed Description

Enhance your electronic connections with this high-performance Green Board To Board PCB Connector. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures reliable conductivity even in demanding environments. Featuring a single row design with 49 positions, it offers ample connectivity for your PCB projects. The right-angle mount orientation and .1-inch pitch make it easy to integrate, while the wide operating temperature range of -40 to 105 °C ensures versatility. Trust in this connector for efficient and secure interboard communication in various applications.