345-049-558-604

Heilind Number:EDA345-049-558-604
Manufacturer:EDAC
Manufacturer Number:345-049-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-049-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-049-558-604

Detailed Description

Enhance your PCB connectivity with this high-performance green board-to-board connector. Featuring a robust housing made of UL 94V-0 thermoplastic polyester, it ensures durable and reliable operation even in challenging environments. The copper alloy contacts provide excellent conductivity, while the right-angle mount orientation allows for easy integration into your PCB layout. With 49 positions and a pitch of .1 inches, this connector offers ample connectivity options for your design. Its wide operating temperature range of -40 to 105°C guarantees consistent performance in various conditions. Upgrade your electronic assemblies with this essential component.