345-049-558-607

Heilind Number:EDA345-049-558-607
Manufacturer:EDAC
Manufacturer Number:345-049-558-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-049-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-049-558-607

Detailed Description

Enhance your circuitry with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a single row layout with 49 positions for efficient signal transmission. The right angle mount orientation ensures space-saving installation, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. With a contact material of Copper Alloy and a pitch of .1 inches, this connector offers reliable connectivity for your electronic devices. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Trust in this connector to deliver optimal performance and longevity for your PCB setups.