345-049-558-612

Heilind Number:EDA345-049-558-612
Manufacturer:EDAC
Manufacturer Number:345-049-558-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-049-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-049-558-612

Detailed Description

Enhance your PCB connectivity with this high-quality Green Board To Board PCB Connector. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable performance. Featuring 49 positions in a single row with a pitch of .1 inch, it offers efficient signal transmission. The right-angle mount orientation makes it ideal for space-saving installations. With an operating temperature range of -40 to 105°C, it is suitable for a wide range of environments. Upgrade your electronic assemblies with this versatile connector, perfect for various applications.