345-049-558-658

Heilind Number:EDA345-049-558-658
Manufacturer:EDAC
Manufacturer Number:345-049-558-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-049-558-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-049-558-658

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 49 positions with a single row design, it ensures seamless data transmission in your electronic assemblies. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in any operating environment. The right angle mount orientation offers flexibility in installation, while the .1-inch pitch and .2-inch row spacing optimize space efficiency on your board. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suited for a wide range of applications. Upgrade your connectivity solutions with this industry-leading connector.