345-049-558-678

Heilind Number:EDA345-049-558-678
Manufacturer:EDAC
Manufacturer Number:345-049-558-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-049-558-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-049-558-678

Detailed Description

Enhance connectivity within your electronic devices with this meticulously designed Board To Board PCB Connector. Boasting a vibrant Green hue, it seamlessly integrates into your circuitry, ensuring optimal performance. Crafted with precision, it features 49 positions on a single row, allowing for efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the Copper Alloy contact material ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers seamless compatibility. Its right-angle mount orientation provides versatility in installation, while its wide operating temperature range of -40 to 105°C ensures functionality in various environments. Ideal for professional or DIY projects, this connector is a must-have for any electronics enthusiast. Elevate your connectivity game with this essential component.