345-049-558-688

Heilind Number:EDA345-049-558-688
Manufacturer:EDAC
Manufacturer Number:345-049-558-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-049-558-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-049-558-688

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features 49 positions with a single row layout, ensuring seamless data transmission. The durable UL 94V-0 Thermoplastic Polyester housing, along with copper alloy contact material, guarantees reliability in any setup. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transfer. The right-angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Upgrade your connectivity solutions with this essential component.