345-049-559-101

Heilind Number:EDA345-049-559-101
Manufacturer:EDAC
Manufacturer Number:345-049-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-049-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-049-559-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek and durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector offers reliable power transmission with a 3A amperage. Its 49 positions and 1-row design ensure seamless integration, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise assembly is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments, making it an essential component for your electronic projects. Its right-angle mount orientation adds versatility, perfect for space-saving designs. Upgrade your connections with this top-quality PCB connector.