345-049-559-402

Heilind Number:EDA345-049-559-402
Manufacturer:EDAC
Manufacturer Number:345-049-559-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-049-559-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-049-559-402

Detailed Description

Enhance your electronic connections with this high-performance green PCB connector. Designed with precision, it features a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With one row and 49 positions, this connector offers seamless integration on your PCB board. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing provide efficient signal transfer. Its right-angle mount orientation allows for easy installation, and a wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Ideal for various electronic projects, this connector is a must-have for professionals and enthusiasts alike. Elevate your connectivity solutions with this top-tier component.