345-049-559-408

Heilind Number:EDA345-049-559-408
Manufacturer:EDAC
Manufacturer Number:345-049-559-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-049-559-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-049-559-408

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliability in any setting. The contact material, made of Copper Alloy, guarantees optimal conductivity for seamless data transmission. With a compact design featuring 49 positions in a single row, it offers efficient space utilization on your PCB. The right-angle mount orientation and 0.1-inch pitch make it versatile for various applications. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for both standard and demanding environments. Trust in its quality to streamline your connectivity needs.