345-049-559-412

Heilind Number:EDA345-049-559-412
Manufacturer:EDAC
Manufacturer Number:345-049-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-049-559-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-049-559-412

Detailed Description

Enhance your PCB connectivity with our 49-position Board To Board PCB Connector. Designed for seamless integration, this connector features a compact right angle mount orientation, perfect for optimizing space on your board. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance in a wide operating temperature range from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, this green connector offers precision and efficiency in your electronic assemblies. Elevate your design with this essential component for seamless data transfer and power distribution.