345-049-559-488

Heilind Number:EDA345-049-559-488
Manufacturer:EDAC
Manufacturer Number:345-049-559-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-049-559-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-049-559-488

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 49 positions with a single row configuration, ensuring optimal performance in your electronic setups. Crafted with precision, it features durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, guaranteeing reliability in every connection. The right angle mount orientation offers flexibility in installation, while the compact .1-inch pitch and .2-inch row spacing streamline your PCB layout. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Trust in our connector to deliver superior performance for your electronic projects.