345-049-559-604

Heilind Number:EDA345-049-559-604
Manufacturer:EDAC
Manufacturer Number:345-049-559-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-049-559-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-049-559-604

Detailed Description

Enhance connectivity in your electronic devices with this 49-position right angle board-to-board PCB connector. Designed for seamless integration, this connector features a durable housing material of UL 94V-0 thermoplastic polyester, ensuring reliable performance even in demanding environments. The copper alloy contact material guarantees efficient power transmission, while the 3A amperage and .1-inch pitch make it suitable for a wide range of applications. With a row spacing of .2 inches and an operating temperature range of -40 to 105 °C, it offers versatility and reliability. Upgrade your connectivity solutions with this high-quality green connector.