345-049-559-688

Heilind Number:EDA345-049-559-688
Manufacturer:EDAC
Manufacturer Number:345-049-559-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-049-559-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-049-559-688

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector in a vibrant green hue. Featuring a single row design with 49 positions, it offers seamless integration for your electronic components. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures long-lasting use. With a pitch of .1 inch and row spacing of .2 inches, it guarantees precise connections. The right-angle mount orientation adds versatility, while the wide operating temperature range of -40 to 105°C makes it suitable for various environments. Perfect for demanding applications, this connector is a must-have for any electronic setup.