345-050-500-207

Heilind Number:EDA345-050-500-207
Manufacturer:EDAC
Manufacturer Number:345-050-500-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-500-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-500-207

Detailed Description

Enhance your PCB connectivity with this high-quality Board-to-Board Card Edge Connector. Designed for optimal performance, it features 50 positions with a compact .1-inch pitch, ideal for space-constrained applications. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation even in harsh environments, while Copper Alloy contacts offer excellent conductivity. With a straight mount orientation and a two-row configuration, it facilitates seamless PCB-to-PCB connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your electronic projects. Upgrade your connectivity with this essential component.