345-050-500-404

Heilind Number:EDA345-050-500-404
Manufacturer:EDAC
Manufacturer Number:345-050-500-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-500-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-500-404

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board to Board PCB Connector. Featuring a straight mount orientation and a single row with 50 positions, it ensures seamless connections between PCBs. The contact material, made of durable Copper Alloy, guarantees reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment during assembly. The housing, constructed from UL 94V-0 Thermoplastic Polyester, provides exceptional durability and safety. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is suitable for various environmental conditions. Upgrade your connectivity solutions with this essential component.