345-050-520-102

Heilind Number:EDA345-050-520-102
Manufacturer:EDAC
Manufacturer Number:345-050-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-520-102

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green housing crafted from UL 94V-0 Thermoplastic Polyester, it offers both durability and safety. The contact material, made of Copper Alloy, ensures reliable signal transmission. With a single row design and a pitch of .1 inches, it seamlessly integrates into your PCB layout. Boasting 50 positions and a straight mount orientation, it facilitates efficient component-to-component connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your devices with this RoHS-compliant connector for superior performance and environmental responsibility.