345-050-520-104

Heilind Number:EDA345-050-520-104
Manufacturer:EDAC
Manufacturer Number:345-050-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-520-104

Detailed Description

Enhance your electronic connections with our high-performance board-to-board PCB connector. Designed for seamless integration, this connector features 50 positions in a single row, with a compact pitch of .1 inches for efficient PCB layout. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments, with a wide operating temperature range of -40 to 105°C. The copper alloy contacts provide excellent conductivity, while the straight mount orientation simplifies installation. Perfect for green energy applications, this connector offers a low amperage of 3A, making it ideal for various electronic devices. Upgrade your connectivity solutions with this essential component, a must-have for any PCB assembly project.