345-050-520-208

Heilind Number:EDA345-050-520-208
Manufacturer:EDAC
Manufacturer Number:345-050-520-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-520-208

Detailed Description

Enhance your PCB connectivity with our 50-position, dual-row card edge connector. Designed for seamless board-to-board integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. The high-quality copper alloy contacts ensure reliable power transmission, with an amperage rating of 3A. With a compact pitch of .1 inch and row spacing of .2 inch, it offers efficient signal routing. Operating smoothly in a wide temperature range from -40 to 105°C, it's perfect for demanding industrial environments. Trust in its straight mount orientation for easy installation. Upgrade your electronic assemblies with this essential component.