345-050-520-212

Heilind Number:EDA345-050-520-212
Manufacturer:EDAC
Manufacturer Number:345-050-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-520-212

Detailed Description

Enhance connectivity within your electronic devices with this dual-row, 50-position board-to-board PCB connector. Designed for seamless integration, its straight mount orientation ensures a secure fit, while its UL 94V-0 thermoplastic polyester housing guarantees durability and safety. The copper alloy contacts provide reliable conductivity, supported by a 3A amperage rating. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications, ensuring optimal performance in any environment. Upgrade your connectivity solutions with this high-quality connector.