345-050-520-288

Heilind Number:EDA345-050-520-288
Manufacturer:EDAC
Manufacturer Number:345-050-520-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-520-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-520-288

Detailed Description

Enhance your PCB connectivity with our 50-position Board-to-Board Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in demanding environments. The copper alloy contact material and a pitch of .1 inches guarantee efficient and secure connections. With a straight mount orientation and two rows, it's easy to integrate into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this green-colored connector is perfect for various applications. Upgrade your setup with this high-quality component.