345-050-520-402

Heilind Number:EDA345-050-520-402
Manufacturer:EDAC
Manufacturer Number:345-050-520-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-520-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-520-402

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row configuration with a compact .1-inch pitch, perfect for space-saving applications. With 50 positions available, it offers ample connectivity options. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Its copper alloy contacts guarantee reliable signal transmission. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation and .2-inch row spacing make it easy to install and use. Upgrade your PCB assembly with this essential connector for optimal performance and longevity.