345-050-520-404

Heilind Number:EDA345-050-520-404
Manufacturer:EDAC
Manufacturer Number:345-050-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-520-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-520-404

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring 50 positions in a single row, this component ensures seamless data transfer in your electronic designs. The housing material, crafted from UL 94V-0 thermoplastic polyester, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. The copper alloy contact material provides excellent conductivity, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Upgrade your system's efficiency with this reliable and versatile component.