345-050-520-412

Heilind Number:EDA345-050-520-412
Manufacturer:EDAC
Manufacturer Number:345-050-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-520-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-520-412

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Featuring a sleek green design, this connector offers reliable performance with a 3A amperage. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures secure and stable connections. With a single row layout and 50 positions, it efficiently links your circuit boards. The .1 inch pitch and .2 inch row spacing provide compatibility with various setups. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse environments. Perfect for your electronic projects, it guarantees optimal signal transmission and durability. Elevate your connectivity solutions with this essential component.