345-050-520-458

Heilind Number:EDA345-050-520-458
Manufacturer:EDAC
Manufacturer Number:345-050-520-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-520-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-520-458

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration on printed circuit boards, this connector boasts 50 positions for effortless signal transmission. Crafted with precision, it features copper alloy contacts and a UL 94V-0 Thermoplastic Polyester housing, ensuring reliable and durable performance. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient data transfer in a compact form factor. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your electronic projects with this straight mount orientation connector, perfect for demanding industrial environments. Its vibrant green color adds a touch of style to your PCB layout, making it a standout component in your assembly. Trust in its 3A amperage rating for safe and efficient power delivery. Elevate your connectivity game with this essential component.