345-050-520-502

Heilind Number:EDA345-050-520-502
Manufacturer:EDAC
Manufacturer Number:345-050-520-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-520-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-520-502

Detailed Description

Enhance your PCB connectivity with our 50-position Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in diverse applications. With a pitch of .1 inch and row spacing of .2 inches, it offers precise alignment for optimal signal transmission. The contact material, Copper Alloy, guarantees excellent conductivity, while the straight mount orientation simplifies installation. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for various environments. Upgrade your electronic projects with this high-performance connector, ideal for professionals and hobbyists alike.