345-050-520-503

Heilind Number:EDA345-050-520-503
Manufacturer:EDAC
Manufacturer Number:345-050-520-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-520-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-520-503

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Featuring a vibrant green color, it offers a reliable amperage of 3A for seamless power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures long-lasting performance. With two rows and 50 positions, this connector provides ample connectivity for your PCB projects. The copper alloy contact material guarantees efficient signal transfer, while the .1-inch pitch and .2-inch row spacing allow for precise installation. Designed for straight mount orientation, it's easy to integrate into your setup. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Upgrade your electronic assemblies with this essential component.