345-050-520-508

Heilind Number:EDA345-050-520-508
Manufacturer:EDAC
Manufacturer Number:345-050-520-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-520-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-520-508

Detailed Description

Upgrade your PCB connections with our high-performance Board-to-Board Connector, designed for seamless integration in electronic devices. Featuring two rows with a total of 50 positions, this connector offers reliable signal transmission with a contact material of Copper Alloy. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment on your circuit board. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various environments. The straight mount orientation simplifies installation, making it a convenient choice for your connectivity needs. Trust in this connector for efficient and secure board-to-board connections in your electronic applications.