345-050-520-578

Heilind Number:EDA345-050-520-578
Manufacturer:EDAC
Manufacturer Number:345-050-520-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-520-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-520-578

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green hue. With two rows of Copper Alloy contacts, it ensures reliable conductivity, while the 50 positions and a pitch of .1 inches offer ample connectivity options. The straight mount orientation and compact design make it perfect for space-saving applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for various PCB setups. Upgrade your setup with this essential component that guarantees optimal performance and longevity.