345-050-520-588

Heilind Number:EDA345-050-520-588
Manufacturer:EDAC
Manufacturer Number:345-050-520-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-520-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-520-588

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector in a sleek green hue. Designed for seamless integration, its 50 copper alloy contacts are housed in UL 94V-0 thermoplastic polyester, ensuring durability and safety. With a pitch of .1 inches and two rows spaced .2 inches apart, precision alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation offers easy installation, making it a must-have in your electronic projects. Elevate your connectivity game with this essential component.