345-050-520-602

Heilind Number:EDA345-050-520-602
Manufacturer:EDAC
Manufacturer Number:345-050-520-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-520-602

Detailed Description

Enhance your PCB connectivity with our 50-position Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a single row configuration with a .1-inch pitch and .2-inch row spacing, ensuring secure and precise connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliable performance in diverse environments. With a straight mount orientation and an operating temperature range of -40 to 105°C, it offers flexibility for various applications. Elevate your electronic projects with this essential connector, perfect for professionals and hobbyists alike.