345-050-520-604

Heilind Number:EDA345-050-520-604
Manufacturer:EDAC
Manufacturer Number:345-050-520-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-520-604

Detailed Description

Enhance connectivity with our Green Card Edge Connector, offering seamless integration for your PCB applications. Designed with precision and durability in mind, this connector features a single row layout with 50 positions, ensuring optimal performance. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable conductivity and longevity. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient signal transmission. Its straight mount orientation and broad operating temperature range of -40 to 105°C make it versatile for various environments. Trust in this essential component for your connectivity needs.