345-050-520-658

Heilind Number:EDA345-050-520-658
Manufacturer:EDAC
Manufacturer Number:345-050-520-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-520-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-520-658

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 50 positions for optimal signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in demanding environments. Crafted with precision, the connector boasts copper alloy contacts for efficient power delivery. With a sleek green finish and straight mount orientation, it seamlessly blends into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various applications. Trust in its robust construction and precise engineering for consistent performance.