345-050-520-804

Heilind Number:EDA345-050-520-804
Manufacturer:EDAC
Manufacturer Number:345-050-520-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-520-804

Detailed Description

Enhance connectivity within your electronic devices with this 50-position board-to-board PCB connector. Designed for seamless integration, it features a rugged UL 94V-0 thermoplastic polyester housing and durable copper alloy contacts for reliable performance. The green color and straight mount orientation make it easy to identify and install, while the compact .1-inch pitch and .2-inch row spacing optimize space utilization on your PCB. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector ensures stable and efficient power delivery even in harsh environments. Perfect for a wide range of applications, from industrial machinery to consumer electronics, it offers a dependable solution for your connectivity needs. Upgrade your designs with this high-quality board-to-board connector and experience seamless data transmission like never before.