345-050-520-808

Heilind Number:EDA345-050-520-808
Manufacturer:EDAC
Manufacturer Number:345-050-520-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-520-808

Detailed Description

Enhance your electronic connections with our high-quality Board-to-Board PCB Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With two rows of 50 positions each, it offers ample connectivity for your applications. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Featuring a compact pitch of .1 inch and row spacing of .2 inch, it allows for efficient PCB layout. Its straight mount orientation further simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a robust and versatile solution for your connectivity needs. Elevate your electronic designs with this essential component.