345-050-521-102

Heilind Number:EDA345-050-521-102
Manufacturer:EDAC
Manufacturer Number:345-050-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-521-102

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless connectivity, it features 50 positions in a single row, with a pitch of 0.1 inches and a row spacing of 0.2 inches. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a straight mount orientation, it's easy to integrate into your setup. The contact material, Copper Alloy, guarantees reliable signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB today with this essential component.