345-050-521-103

Heilind Number:EDA345-050-521-103
Manufacturer:EDAC
Manufacturer Number:345-050-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-521-103

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 50 positions with a pitch of .1 inches, ensuring reliable data transmission. Its straight mount orientation offers easy installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting use. Crafted with precision, the connectors boast copper alloy contacts for optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.